


AR1FM-M3/H | |
|---|---|
DigiKey Part Number | 112-AR1FM-M3/HTR-ND - Tape & Reel (TR) 112-AR1FM-M3/HCT-ND - Cut Tape (CT) 112-AR1FM-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1FM-M3/H |
Description | DIODE AVALANCHE 1000V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 9.3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,13600 € | 13,60 € |
| 500 | 0,10134 € | 50,67 € |
| 1.000 | 0,09013 € | 90,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05801 € | 174,03 € |
| 6.000 | 0,05487 € | 329,22 € |
| 9.000 | 0,05394 € | 485,46 € |
| 15.000 | 0,05376 € | 806,40 € |
| 21.000 | 0,05270 € | 1.106,70 € |
| 30.000 | 0,05085 € | 1.525,50 € |
| 75.000 | 0,04929 € | 3.696,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

