8ETH03 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 950
Unit Price: 0,95000 €
Datasheet

Similar


Power Integrations
In Stock: 2.874
Unit Price: 0,60000 €
Datasheet

Similar


Power Integrations
In Stock: 60
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 554
Unit Price: 1,14460 €
Datasheet
Diode 300 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8ETH03

DigiKey Part Number
8ETH03-ND
Manufacturer
Manufacturer Product Number
8ETH03
Description
DIODE STANDARD 300V 8A TO220AC
Customer Reference
Detailed Description
Diode 300 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
20 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes