113V Clamp 5.3A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6DFN82CA-M3/I

DigiKey Part Number
112-6DFN82CA-M3/ITR-ND - Tape & Reel (TR)
112-6DFN82CA-M3/ICT-ND - Cut Tape (CT)
112-6DFN82CA-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6DFN82CA-M3/I
Description
TVS DIODE 70.1VWM 113VC DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-VDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41500 €4,15 €
1000,26770 €26,77 €
5000,20426 €102,13 €
1.0000,18377 €183,77 €
2.0000,16654 €333,08 €
5.0000,14853 €742,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,12134 €1.698,76 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,83080 €