22 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMK-R022-1.0-U

DigiKey Part Number
4423-VMK-R022-1.0-UTR-ND - Tape & Reel (TR)
4423-VMK-R022-1.0-UCT-ND - Cut Tape (CT)
4423-VMK-R022-1.0-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMK-R022-1.0-U
Description
RESISTOR - ISA-PLAN SHUNT, 0.022
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
EDA/CAD Models
VMK-R022-1.0-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.060" W (3.05mm x 1.52mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,20900 €12,09 €
251,04200 €26,05 €
500,93760 €46,88 €
1000,84880 €84,88 €
2500,75148 €187,87 €
5000,69056 €345,28 €
1.0000,63881 €638,81 €
5.0000,61886 €3.094,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.5000,50801 €6.350,12 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,25680 €