21.5V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

5KASMC13AHM3_A/H

DigiKey Part Number
5KASMC13AHM3_A/HGITR-ND - Tape & Reel (TR)
5KASMC13AHM3_A/HGICT-ND - Cut Tape (CT)
5KASMC13AHM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KASMC13AHM3_A/H
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21.5V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,10200 €11,02 €
1000,74180 €74,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,68146 €579,24 €
1.7000,51507 €875,62 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,13280 €