440CMQ030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 9
Unit Price: 64,17000 €
Datasheet
Diode Array 1 Pair Common Cathode 30 V 220A Chassis Mount TO-244AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440CMQ030

DigiKey Part Number
440CMQ030-ND
Manufacturer
Manufacturer Product Number
440CMQ030
Description
DIODE MOD SCHOT 30V 220A TO244AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 220A Chassis Mount TO-244AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
220A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 220 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
TO-244AB
Supplier Device Package
TO-244AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes