40TPS12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 43
Unit Price: 5,98000 €
Datasheet

Similar


IXYS
In Stock: 17
Unit Price: 6,22000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 4,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 487
Unit Price: 5,59000 €
Datasheet
SCR 1.2 kV 55 A Standard Recovery Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40TPS12

DigiKey Part Number
40TPS12-ND
Manufacturer
Manufacturer Product Number
40TPS12
Description
SCR 1.2KV 55A TO-247AC
Customer Reference
Detailed Description
SCR 1.2 kV 55 A Standard Recovery Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
40TPS12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Voltage - On State (Vtm) (Max)
1.85 V
Current - On State (It (AV)) (Max)
35 A
Current - On State (It (RMS)) (Max)
55 A
Current - Hold (Ih) (Max)
150 mA
Current - Off State (Max)
500 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes