Similar

3KBP02M-M4/51 | |
|---|---|
DigiKey Part Number | 3KBP02M-M4/51-ND |
Manufacturer | |
Manufacturer Product Number | 3KBP02M-M4/51 |
Description | BRIDGE RECT 1PHASE 50V 3A KBPM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole KBPM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBPM | |
Supplier Device Package | KBPM | |
Base Product Number |


