1N4761A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 15.132
Unit Price: 0,68000 €
Datasheet
Image for 1N4761A-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4761A-T

DigiKey Part Number
1N4761A-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4761A-T
Description
DIODE ZENER 75V 1.3W DO41
Customer Reference
Detailed Description
Zener Diode 75 V 1.3 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
2000 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes