
1N4730A-TAP | |
|---|---|
DigiKey Part Number  | 1N4730A-TAPGICT-ND - Cut Tape (CT) 1N4730A-TAPGITB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 1N4730A-TAP  | 
Description  | DIODE ZENER 3.9V 1.3W DO204AL  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 1.3 W  | |
Impedance (Max) (Zzt)  | 9 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 µA @ 1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 200 mA  | |
Operating Temperature  | 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-204AL (DO-41)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,27000 € | 0,27 € | 
| 10 | 0,17300 € | 1,73 € | 
| 100 | 0,11010 € | 11,01 € | 
| 500 | 0,07288 € | 36,44 € | 
| 1.000 | 0,04801 € | 48,01 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,03944 € | 197,20 € | 
| 10.000 | 0,03515 € | 351,50 € | 
| Unit Price without VAT: | 0,27000 € | 
|---|---|
| Unit Price with VAT: | 0,33480 € | 


