
1.5SMC250AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-1.5SMC250AHM3_B/HTR-ND - Tape & Reel (TR) 112-1.5SMC250AHM3_B/HCT-ND - Cut Tape (CT) 112-1.5SMC250AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC250AHM3_B/H |
Description | TVS DIODE 214VWM 344VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,13200 € | 11,32 € |
| 100 | 0,76790 € | 76,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,56667 € | 481,67 € |
| 1.700 | 0,47152 € | 801,58 € |
| 2.550 | 0,47109 € | 1.201,28 € |
| 4.250 | 0,47087 € | 2.001,20 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,19480 € |


