


1.5SMC220A-E3/9AT | |
|---|---|
DigiKey Part Number | 112-1.5SMC220A-E3/9ATTR-ND - Tape & Reel (TR) 112-1.5SMC220A-E3/9ATCT-ND - Cut Tape (CT) 112-1.5SMC220A-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220A-E3/9AT |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,30380 € | 30,38 € |
| 500 | 0,23322 € | 116,61 € |
| 1.000 | 0,19592 € | 195,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,16351 € | 572,28 € |
| 7.000 | 0,16179 € | 1.132,53 € |
| 10.500 | 0,16007 € | 1.680,73 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

