
SMB10J5.0AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SMB10J5.0AHM3_B/ITR-ND - Tape & Reel (TR) 112-SMB10J5.0AHM3_B/ICT-ND - Cut Tape (CT) 112-SMB10J5.0AHM3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J5.0AHM3_B/I |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 108.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,33580 € | 33,58 € |
| 500 | 0,25840 € | 129,20 € |
| 1.000 | 0,23345 € | 233,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,20013 € | 640,42 € |
| 6.400 | 0,16330 € | 1.045,12 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

