1.5KE11CA/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.400
Unit Price: 0,52000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.601
Unit Price: 0,59000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,24557 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,24844 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,34162 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,18430 €
Datasheet
15.6V Clamp 96.2A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE11CA/54

DigiKey Part Number
1.5KE11CA/54GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE11CA/54
Description
TVS DIODE 9.4VWM 15.6VC 1.5KE
Customer Reference
Detailed Description
15.6V Clamp 96.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
96.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes