1.5KE100A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 1.860
Unit Price: 0,99000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 5.972
Unit Price: 0,91000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,26370 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32847 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32847 €
Datasheet

Similar


YAGEO
In Stock: 990
Unit Price: 0,23000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,16363 €
Datasheet
137V Clamp 10.9A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE100A-E3/73

DigiKey Part Number
1.5KE100A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE100A-E3/73
Description
TVS DIODE 85.5VWM 137VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
85.5V
Supplier Device Package
Voltage - Breakdown (Min)
95V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE100A-E3/51Vishay General Semiconductor - Diodes Division01.5KE100A-E3/51-ND0,00000 €Direct
1.5KE100ASTMicroelectronics1.860497-12017-1-ND0,99000 €Upgrade
1.5KE100ALittelfuse Inc.5.9721.5KE100ALFCT-ND0,91000 €Upgrade
1.5KE100A-BLittelfuse Inc.01.5KE100A-BLF-ND0,26370 €Similar
1.5KE100A-GComchip Technology01.5KE100A-G-ND0,32847 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,62272 €1.245,44 €
Unit Price without VAT:0,62272 €
Unit Price with VAT:0,77217 €