Similar

| RFCS04021200BJTTS | |
|---|---|
| DigiKey Part Number | 909-1040-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RFCS04021200BJTTS | 
| Description | CAP SILICON 12PF 5% 16V 0402 | 
| Customer Reference | |
| Detailed Description | 12 pF Silicon Capacitor 16 V 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Electro-Films | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Capacitance | 12 pF | |
| Tolerance | ±5% | |
| Voltage - Breakdown | 16 V | |
| ESL (Equivalent Series Inductance) | - | |
| Applications | - | |
| Features | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0402 (1005 Metric) | |
| Height | 0.016" (0.41mm) | |
| Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece