Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC5000BKKSGNHWS | |
|---|---|
DigiKey Part Number | 909-MIC5000BKKSGNHWS-ND |
Manufacturer | |
Manufacturer Product Number | MIC5000BKKSGNHWS |
Description | MIC 10% 100PPM WS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±10% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant, RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,44780 € | 861,95 € |
| Unit Price without VAT: | 3,44780 € |
|---|---|
| Unit Price with VAT: | 4,27527 € |


