357 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3570AFLMGNHWS

DigiKey Part Number
909-MIC3570AFLMGNHWS-ND
Manufacturer
Manufacturer Product Number
MIC3570AFLMGNHWS
Description
MIC 1% 200PPM WS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
357 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Bonding Mountable, Moisture Resistant, RF, High Frequency
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2503,94000 €985,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,88560 €