
MIC1000AFLMGNHT5 | |
|---|---|
DigiKey Part Number | 909-MIC1000AFLMGNHT5TR-ND - Tape & Reel (TR) 909-MIC1000AFLMGNHT5CT-ND - Cut Tape (CT) 909-MIC1000AFLMGNHT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC1000AFLMGNHT5 |
Description | MICROWAVE RESISTOR, 0402, 100 OH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant, RF, High Frequency | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,76900 € | 37,69 € |
| 25 | 3,50600 € | 87,65 € |
| 50 | 3,32620 € | 166,31 € |
| 100 | 3,16370 € | 316,37 € |
| 250 | 2,97404 € | 743,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,84868 € | 1.424,34 € |
| 1.000 | 2,73781 € | 2.737,81 € |
| 1.500 | 2,67919 € | 4.018,79 € |
| 2.500 | 2,61148 € | 6.528,70 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,64200 € |

