Parametric Equivalent
Parametric Equivalent

MIB5000BFKMGNHT5 | |
|---|---|
DigiKey Part Number | 909-MIB5000BFKMGNHT5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIB5000BFKMGNHT5 |
Description | MICROWAVE RESISTOR, 0201, 50 OHM |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.025W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant, RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.020" L x 0.010" W (0.50mm x 0.25mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


