


IGBRD5000CJWPCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRD5000CJWPCT5TR-ND - Tape & Reel (TR) 909-IGBRD5000CJWPCT5CT-ND - Cut Tape (CT) 909-IGBRD5000CJWPCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRD5000CJWPCT5 |
Description | RES BACK CONTACT PD 5 OHM 5% 350 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,91400 € | 59,14 € |
| 25 | 5,50720 € | 137,68 € |
| 50 | 5,23120 € | 261,56 € |
| 100 | 4,98280 € | 498,28 € |
| 250 | 4,69428 € | 1.173,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,50430 € | 2.252,15 € |
| 1.000 | 4,33669 € | 4.336,69 € |
| 1.500 | 4,24829 € | 6.372,43 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

