5 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Resistors: Vishay Electro-Films IGBR Benefits and Applications

IGBRD5000CJWNCT5

DigiKey Part Number
909-IGBRD5000CJWNCT5TR-ND - Tape & Reel (TR)
909-IGBRD5000CJWNCT5CT-ND - Cut Tape (CT)
909-IGBRD5000CJWNCT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGBRD5000CJWNCT5
Description
RES BACK CONTACT NI 5 OHM 5% 350
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
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
Bonding Mountable, Moisture Resistant
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 €7,14 €
105,91400 €59,14 €
255,50720 €137,68 €
505,23120 €261,56 €
1004,98280 €498,28 €
2504,69428 €1.173,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,50430 €2.252,15 €
1.0004,33669 €4.336,69 €
1.5004,24829 €6.372,43 €
Manufacturers Standard Package
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,85360 €