1.8 Ohms ±10% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 Ohms ±10% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Resistors: Vishay Electro-Films IGBR Benefits and Applications

IGBRD1800CKAPCT5

DigiKey Part Number
909-IGBRD1800CKAPCT5TR-ND - Tape & Reel (TR)
909-IGBRD1800CKAPCT5CT-ND - Cut Tape (CT)
909-IGBRD1800CKAPCT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGBRD1800CKAPCT5
Description
RES BACK CONTACT PD 1.8 OHM 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±10% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
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
Bonding Mountable, Moisture Resistant
Temperature Coefficient
±1000ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 €6,04 €
105,00400 €50,04 €
254,65800 €116,45 €
504,42260 €221,13 €
1004,21020 €421,02 €
2503,96320 €990,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,80032 €1.900,16 €
1.0003,65653 €3.656,53 €
1.5003,58058 €5.370,87 €
Manufacturers Standard Package
Unit Price without VAT:6,04000 €
Unit Price with VAT:7,48960 €