


IGBRD1800CKANCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRD1800CKANCT5TR-ND - Tape & Reel (TR) 909-IGBRD1800CKANCT5CT-ND - Cut Tape (CT) 909-IGBRD1800CKANCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRD1800CKANCT5 |
Description | RES BACK CONTACT NI 1.8 OHM 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±10% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 5,00400 € | 50,04 € |
| 25 | 4,65800 € | 116,45 € |
| 50 | 4,42260 € | 221,13 € |
| 100 | 4,21020 € | 421,02 € |
| 250 | 3,96320 € | 990,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,80032 € | 1.900,16 € |
| 1.000 | 3,65653 € | 3.656,53 € |
| 1.500 | 3,58058 € | 5.370,87 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,48960 € |

