3 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Resistors: Vishay Electro-Films IGBR Benefits and Applications

IGBRC3000CJJNCT5

DigiKey Part Number
909-IGBRC3000CJJNCT5TR-ND - Tape & Reel (TR)
909-IGBRC3000CJJNCT5CT-ND - Cut Tape (CT)
909-IGBRC3000CJJNCT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGBRC3000CJJNCT5
Description
RES BACK CONTACT NI 3 OHM 5% 500
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
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
Bonding Mountable, Moisture Resistant
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.059" L x 0.059" W (1.50mm x 1.50mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,65000 €5,65 €
104,67700 €46,77 €
254,35240 €108,81 €
504,13200 €206,60 €
1003,93260 €393,26 €
2503,70068 €925,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,54766 €1.773,83 €
1.0003,41249 €3.412,49 €
1.5003,34111 €5.011,66 €
2.5003,25868 €8.146,70 €
Manufacturers Standard Package
Unit Price without VAT:5,65000 €
Unit Price with VAT:7,00600 €