


IGBRC1800CKANCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRC1800CKANCT5TR-ND - Tape & Reel (TR) 909-IGBRC1800CKANCT5CT-ND - Cut Tape (CT) 909-IGBRC1800CKANCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRC1800CKANCT5 |
Description | RES BACK CONTACT NI 1.8 OHM 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±10% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.059" W (1.50mm x 1.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 4,45400 € | 44,54 € |
| 25 | 4,14520 € | 103,63 € |
| 50 | 3,93520 € | 196,76 € |
| 100 | 3,74530 € | 374,53 € |
| 250 | 3,52880 € | 882,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,61522 € | 1.807,61 € |
| 1.000 | 3,47749 € | 3.477,49 € |
| 1.500 | 3,40474 € | 5.107,11 € |
| 2.500 | 3,32077 € | 8.301,92 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,67120 € |

