


IGBRC1000BJJPCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRC1000BJJPCT5TR-ND - Tape & Reel (TR) 909-IGBRC1000BJJPCT5CT-ND - Cut Tape (CT) 909-IGBRC1000BJJPCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRC1000BJJPCT5 |
Description | RES BACK CONTACT PD 10 OHM 5% 50 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.059" W (1.50mm x 1.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,67700 € | 46,77 € |
| 25 | 4,35240 € | 108,81 € |
| 50 | 4,13200 € | 206,60 € |
| 100 | 3,93260 € | 393,26 € |
| 250 | 3,70068 € | 925,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,54766 € | 1.773,83 € |
| 1.000 | 3,41249 € | 3.412,49 € |
| 1.500 | 3,34111 € | 5.011,66 € |
| 2.500 | 3,25868 € | 8.146,70 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 7,00600 € |

