


IGBRB1000BJANCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRB1000BJANCT5TR-ND - Tape & Reel (TR) 909-IGBRB1000BJANCT5CT-ND - Cut Tape (CT) 909-IGBRB1000BJANCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRB1000BJANCT5 |
Description | RES BACK CONTACT NI 10 OHM 5% 10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Chip Resistor 0404 (1010 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,25000 € | 42,50 € |
| 25 | 3,95360 € | 98,84 € |
| 50 | 3,75220 € | 187,61 € |
| 100 | 3,57020 € | 357,02 € |
| 250 | 3,35808 € | 839,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,21802 € | 1.609,01 € |
| 1.000 | 3,09426 € | 3.094,26 € |
| 1.500 | 3,02887 € | 4.543,31 € |
| 2.500 | 2,95332 € | 7.383,30 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,36120 € |

