
WSR5R2200FEA | |
|---|---|
DigiKey Part Number | 541-10164-2-ND - Tape & Reel (TR) 541-10164-1-ND - Cut Tape (CT) 541-10164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R2200FEA |
Description | RES 0.22 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,27880 € | 31,97 € |
| 50 | 1,15300 € | 57,65 € |
| 100 | 1,04600 € | 104,60 € |
| 250 | 0,92864 € | 232,16 € |
| 500 | 0,85522 € | 427,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,77601 € | 1.164,01 € |
| 3.000 | 0,72689 € | 2.180,67 € |
| 4.500 | 0,70167 € | 3.157,51 € |
| 7.500 | 0,67315 € | 5.048,62 € |
| 10.500 | 0,65615 € | 6.889,57 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,75280 € |

