1 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT59311L000FEA

DigiKey Part Number
541-WSLT59311L000FEATR-ND - Tape & Reel (TR)
541-WSLT59311L000FEACT-ND - Cut Tape (CT)
541-WSLT59311L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT59311L000FEA
Description
RES 0.001 OHM 1% 5W 5931
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,22500 €22,25 €
251,93200 €48,30 €
501,74880 €87,44 €
1001,59280 €159,28 €
2501,42216 €355,54 €
5001,31540 €657,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,20168 €1.802,52 €
3.0001,13026 €3.390,78 €
4.5001,09359 €4.921,16 €
7.5001,05213 €7.890,98 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:4,09200 €