Parametric Equivalent

WSLT2512R0820FEB | |
|---|---|
DigiKey Part Number | WSLTB-.082TR-ND - Tape & Reel (TR) WSLTB-.082CT-ND - Cut Tape (CT) WSLTB-.082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R0820FEB |
Description | RES 0.082 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R0820FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41204 € | 412,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,63880 € | 15,97 € |
| 50 | 0,55080 € | 27,54 € |
| 100 | 0,47730 € | 47,73 € |
| 250 | 0,39832 € | 99,58 € |
| 500 | 0,34974 € | 174,87 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |


