WSLT2010R0100FEA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2010R5000FEA18

DigiKey Part Number
541-10112-2-ND - Tape & Reel (TR)
541-10112-1-ND - Cut Tape (CT)
541-10112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2010R5000FEA18
Description
RES 0.5 OHM 1% 1W 2010
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,71600 €7,16 €
250,61320 €15,33 €
500,54900 €27,45 €
1000,49460 €49,46 €
2500,43472 €108,68 €
5000,39730 €198,65 €
1.0000,36550 €365,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32184 €1.287,36 €
8.0000,30196 €2.415,68 €
12.0000,29174 €3.500,88 €
20.0000,28020 €5.604,00 €
28.0000,27331 €7.652,68 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,35160 €