
WSLT2010R1500FEA18 | |
|---|---|
DigiKey Part Number | 541-10368-2-ND - Tape & Reel (TR) 541-10368-1-ND - Cut Tape (CT) 541-10368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R1500FEA18 |
Description | RES 0.15 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,61440 € | 15,36 € |
| 50 | 0,55000 € | 27,50 € |
| 100 | 0,49540 € | 49,54 € |
| 250 | 0,43556 € | 108,89 € |
| 500 | 0,39806 € | 199,03 € |
| 1.000 | 0,36619 € | 366,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32308 € | 1.292,32 € |
| 8.000 | 0,30312 € | 2.424,96 € |
| 12.000 | 0,29287 € | 3.514,44 € |
| 20.000 | 0,28127 € | 5.625,40 € |
| 28.000 | 0,27437 € | 7.682,36 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,35160 € |

