
WSLT2010R0150FEB18 | |
|---|---|
DigiKey Part Number | 541-WSLT2010R0150FEB18TR-ND - Tape & Reel (TR) 541-WSLT2010R0150FEB18CT-ND - Cut Tape (CT) 541-WSLT2010R0150FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0150FEB18 |
Description | RES 0.015 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R0150FEB18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,77720 € | 19,43 € |
| 50 | 0,69760 € | 34,88 € |
| 100 | 0,62970 € | 62,97 € |
| 250 | 0,55540 € | 138,85 € |
| 500 | 0,50888 € | 254,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47875 € | 478,75 € |
| 2.000 | 0,44450 € | 889,00 € |
| 3.000 | 0,42691 € | 1.280,73 € |
| 5.000 | 0,40702 € | 2.035,10 € |
| 7.000 | 0,39516 € | 2.766,12 € |
| 10.000 | 0,38358 € | 3.835,80 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,71120 € |

