
| WSLS2512R1000FHEB | |
|---|---|
| DigiKey Part Number | 541-WSLS2512R1000FHEBTR-ND - Tape & Reel (TR) 541-WSLS2512R1000FHEBCT-ND - Cut Tape (CT) 541-WSLS2512R1000FHEBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WSLS2512R1000FHEB | 
| Description | RES 0.1 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WSLS2512R1000FHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±75ppm/°C | |
| Operating Temperature | -65°C ~ 170°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
| Height - Seated (Max) | 0.035" (0.89mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,99000 € | 1,99 € | 
| 10 | 1,32200 € | 13,22 € | 
| 25 | 1,14080 € | 28,52 € | 
| 50 | 1,02740 € | 51,37 € | 
| 100 | 0,93100 € | 93,10 € | 
| 250 | 0,82532 € | 206,33 € | 
| 500 | 0,75918 € | 379,59 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,71705 € | 717,05 € | 
| 2.000 | 0,66838 € | 1.336,76 € | 
| 3.000 | 0,64338 € | 1.930,14 € | 
| 5.000 | 0,61510 € | 3.075,50 € | 
| 7.000 | 0,59824 € | 4.187,68 € | 
| 10.000 | 0,58179 € | 5.817,90 € | 
| 12.000 | 0,57390 € | 6.886,80 € | 
| Unit Price without VAT: | 1,99000 € | 
|---|---|
| Unit Price with VAT: | 2,46760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece