
WSLS2512R1000FHEB | |
|---|---|
DigiKey Part Number | 541-WSLS2512R1000FHEBTR-ND - Tape & Reel (TR) 541-WSLS2512R1000FHEBCT-ND - Cut Tape (CT) 541-WSLS2512R1000FHEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLS2512R1000FHEB |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLS2512R1000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,32200 € | 13,22 € |
| 25 | 1,14080 € | 28,52 € |
| 50 | 1,02740 € | 51,37 € |
| 100 | 0,93100 € | 93,10 € |
| 250 | 0,82532 € | 206,33 € |
| 500 | 0,75918 € | 379,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71705 € | 717,05 € |
| 2.000 | 0,66838 € | 1.336,76 € |
| 3.000 | 0,64338 € | 1.930,14 € |
| 5.000 | 0,61510 € | 3.075,50 € |
| 7.000 | 0,59824 € | 4.187,68 € |
| 10.000 | 0,58179 € | 5.817,90 € |
| 12.000 | 0,57390 € | 6.886,80 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,46760 € |

