
WSLF25122L000FEB | |
|---|---|
DigiKey Part Number | 541-3131-2-ND - Tape & Reel (TR) 541-3131-1-ND - Cut Tape (CT) 541-3131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF25122L000FEB |
Description | RES 0.002 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF25122L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,46840 € | 11,71 € |
| 50 | 0,41860 € | 20,93 € |
| 100 | 0,37600 € | 37,60 € |
| 250 | 0,32936 € | 82,34 € |
| 500 | 0,30016 € | 150,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28085 € | 280,85 € |
| 2.000 | 0,25934 € | 518,68 € |
| 3.000 | 0,24829 € | 744,87 € |
| 5.000 | 0,23580 € | 1.179,00 € |
| 7.000 | 0,22835 € | 1.598,45 € |
| 10.000 | 0,22107 € | 2.210,70 € |
| 12.000 | 0,21758 € | 2.610,96 € |
| 24.000 | 0,20561 € | 4.934,64 € |
| 25.000 | 0,20496 € | 5.124,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

