
WSL251200000ZEA9 | |
|---|---|
DigiKey Part Number | 541-3931-2-ND - Tape & Reel (TR) 541-3931-1-ND - Cut Tape (CT) 541-3931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL251200000ZEA9 |
Description | RES 0 OHM JUMPER 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL251200000ZEA9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | ±3900ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,68600 € | 17,15 € |
| 50 | 0,61480 € | 30,74 € |
| 100 | 0,55440 € | 55,44 € |
| 250 | 0,48804 € | 122,01 € |
| 500 | 0,44654 € | 223,27 € |
| 1.000 | 0,41125 € | 411,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38891 € | 777,82 € |
| 4.000 | 0,36294 € | 1.451,76 € |
| 6.000 | 0,34961 € | 2.097,66 € |
| 10.000 | 0,33452 € | 3.345,20 € |
| 14.000 | 0,32554 € | 4.557,56 € |
| 20.000 | 0,31676 € | 6.335,20 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

