33 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0330FTA

DigiKey Part Number
541-WSL2010R0330FTATR-ND - Tape & Reel (TR)
541-WSL2010R0330FTACT-ND - Cut Tape (CT)
541-WSL2010R0330FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0330FTA
Description
RES 0.033 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
33 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,54200 €15,42 €
251,33280 €33,32 €
501,20220 €60,11 €
1001,09110 €109,11 €
2500,96920 €242,30 €
5000,89296 €446,48 €
1.0000,82819 €828,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,74098 €2.963,92 €
8.0000,70052 €5.604,16 €
12.0000,67974 €8.156,88 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,87680 €