WSL0805R1250FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R2500FEA

DigiKey Part Number
541-WSL1206R2500FEATR-ND - Tape & Reel (TR)
541-WSL1206R2500FEACT-ND - Cut Tape (CT)
541-WSL1206R2500FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL1206R2500FEA
Description
RES 250M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
250 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.856
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,47100 €4,71 €
250,40160 €10,04 €
500,35820 €17,91 €
1000,32130 €32,13 €
2500,28092 €70,23 €
5000,25562 €127,81 €
1.0000,23409 €234,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20282 €811,28 €
8.0000,18944 €1.515,52 €
12.0000,18258 €2.190,96 €
20.0000,17481 €3.496,20 €
28.0000,17018 €4.765,04 €
40.0000,16566 €6.626,40 €
48.0000,16349 €7.847,52 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,90520 €