500 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC2515500R0FEB

DigiKey Part Number
541-WSC2515500R0FEBTR-ND - Tape & Reel (TR)
541-WSC2515500R0FEBCT-ND - Cut Tape (CT)
541-WSC2515500R0FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC2515500R0FEB
Description
RES 500 OHM 1% 1W 2515
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WSC2515500R0FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2515 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,72600 €17,26 €
251,49400 €37,35 €
501,34900 €67,45 €
1001,22560 €122,56 €
2501,09040 €272,60 €
5001,00586 €502,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97639 €976,39 €
2.0000,91281 €1.825,62 €
3.0000,88016 €2.640,48 €
5.0000,84323 €4.216,15 €
7.0000,82123 €5.748,61 €
10.0000,79974 €7.997,40 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,19920 €