IHLP-1212AB-EV_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP-1212AB-EV_Top
IHLP-1212AB-EV_Bottom

IHLP1212ABEVR33M5A

DigiKey Part Number
541-IHLP1212ABEVR33M5ATR-ND - Tape & Reel (TR)
541-IHLP1212ABEVR33M5ACT-ND - Cut Tape (CT)
541-IHLP1212ABEVR33M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212ABEVR33M5A
Description
FIXED IND 330NH 6.42A 16.33MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 6.42 A 16.33mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.26A
Shielding
Shielded
DC Resistance (DCR)
16.33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
165MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.140" L x 0.130" W (3.56mm x 3.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,54900 €5,49 €
1000,45120 €45,12 €
1.0000,37251 €372,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35792 €1.431,68 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,83080 €