
WSHM2818R2000FEB | |
|---|---|
DigiKey Part Number | 541-WSHM2818R2000FEBTR-ND - Tape & Reel (TR) 541-WSHM2818R2000FEBCT-ND - Cut Tape (CT) 541-WSHM2818R2000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R2000FEB |
Description | RES 0.2 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,04360 € | 26,09 € |
| 50 | 0,93900 € | 46,95 € |
| 100 | 0,85010 € | 85,01 € |
| 250 | 0,75268 € | 188,17 € |
| 500 | 0,69176 € | 345,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65276 € | 652,76 € |
| 2.000 | 0,60789 € | 1.215,78 € |
| 3.000 | 0,58484 € | 1.754,52 € |
| 5.000 | 0,55877 € | 2.793,85 € |
| 7.000 | 0,54324 € | 3.802,68 € |
| 10.000 | 0,52807 € | 5.280,70 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,25680 € |

