2.5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSHM28182L500FEB

DigiKey Part Number
541-WSHM28182L500FEBTR-ND - Tape & Reel (TR)
541-WSHM28182L500FEBCT-ND - Cut Tape (CT)
541-WSHM28182L500FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28182L500FEB
Description
RES 0.0025 OHM 1% 7W 2818
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2.5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.069" (1.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,65200 €16,52 €
251,42960 €35,74 €
501,29040 €64,52 €
1001,17180 €117,18 €
2501,04204 €260,51 €
5000,96080 €480,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,90964 €909,64 €
2.0000,84987 €1.699,74 €
3.0000,81917 €2.457,51 €
5.0000,78444 €3.922,20 €
7.0000,76376 €5.346,32 €
10.0000,74355 €7.435,50 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:3,07520 €