
WSHM28182L500FEB | |
|---|---|
DigiKey Part Number | 541-WSHM28182L500FEBTR-ND - Tape & Reel (TR) 541-WSHM28182L500FEBCT-ND - Cut Tape (CT) 541-WSHM28182L500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28182L500FEB |
Description | RES 0.0025 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,65200 € | 16,52 € |
| 25 | 1,42960 € | 35,74 € |
| 50 | 1,29040 € | 64,52 € |
| 100 | 1,17180 € | 117,18 € |
| 250 | 1,04204 € | 260,51 € |
| 500 | 0,96080 € | 480,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90964 € | 909,64 € |
| 2.000 | 0,84987 € | 1.699,74 € |
| 3.000 | 0,81917 € | 2.457,51 € |
| 5.000 | 0,78444 € | 3.922,20 € |
| 7.000 | 0,76376 € | 5.346,32 € |
| 10.000 | 0,74355 € | 7.435,50 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 3,07520 € |

