WSHM28181L000FEB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,13000 €
Datasheet
1 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSHM28181L000FEB

DigiKey Part Number
541-WSHM28181L000FEBTR-ND - Tape & Reel (TR)
541-WSHM28181L000FEBCT-ND - Cut Tape (CT)
541-WSHM28181L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28181L000FEB
Description
RES 0.001 OHM 1% 7W 2818
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
101,66000 €16,60 €
251,43600 €35,90 €
501,29620 €64,81 €
1001,17720 €117,72 €
2501,04680 €261,70 €
5000,96520 €482,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,91380 €913,80 €
2.0000,85376 €1.707,52 €
3.0000,82291 €2.468,73 €
5.0000,78804 €3.940,20 €
7.0000,76726 €5.370,82 €
10.0000,74696 €7.469,60 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:3,08760 €