Direct

WSH28183L000FEA | |
|---|---|
DigiKey Part Number | WSHA-.003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSH28183L000FEA |
Description | RES 0.003 OHM 1% 5W 2818 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSH28183L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.055" (1.39mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


