
WSC2515500R0FEB | |
|---|---|
DigiKey Part Number | 541-WSC2515500R0FEBTR-ND - Tape & Reel (TR) 541-WSC2515500R0FEBCT-ND - Cut Tape (CT) 541-WSC2515500R0FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515500R0FEB |
Description | RES 500 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC2515500R0FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,72600 € | 17,26 € |
| 25 | 1,49400 € | 37,35 € |
| 50 | 1,34900 € | 67,45 € |
| 100 | 1,22560 € | 122,56 € |
| 250 | 1,09040 € | 272,60 € |
| 500 | 1,00586 € | 502,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97639 € | 976,39 € |
| 2.000 | 0,91281 € | 1.825,62 € |
| 3.000 | 0,88016 € | 2.640,48 € |
| 5.000 | 0,84323 € | 4.216,15 € |
| 7.000 | 0,82123 € | 5.748,61 € |
| 10.000 | 0,79974 € | 7.997,40 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,19920 € |

