
WFPB39397L000FEB | |
|---|---|
DigiKey Part Number | 541-WFPB39397L000FEBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WFPB39397L000FEB |
Description | RES 0.007 OHM 1% 20W 3939 WIREBO |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 20W Chip Resistor PFC10 (TO-126 SMT) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | PFC10 (TO-126 SMT) | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.01mm x 10.01mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

