


TNPW080510R0BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW080510R0BYEATR-ND - Tape & Reel (TR) 541-TNPW080510R0BYEACT-ND - Cut Tape (CT) 541-TNPW080510R0BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510R0BYEA |
Description | RES 10 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78800 € | 7,88 € |
| 25 | 0,73120 € | 18,28 € |
| 50 | 0,69120 € | 34,56 € |
| 100 | 0,65470 € | 65,47 € |
| 250 | 0,61112 € | 152,78 € |
| 500 | 0,58192 € | 290,96 € |
| 1.000 | 0,55575 € | 555,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50582 € | 2.529,10 € |
| 10.000 | 0,48847 € | 4.884,70 € |
| 15.000 | 0,47935 € | 7.190,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,17800 € |

